Silicon Lab SI5375B-A-GL

Clock Generator 0.002MHz to 710MHz Input 808MHz Output 80-Pin BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5375B-A-GL.

IHS

Datasheet54 pages6 years ago

Upverter

Factory Futures

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-02

Related Parts

Silicon LabSI5374B-A-GL
Clock Generator 0.002MHz to 710MHz-IN 808MHz-OUT 80-Pin BGA Tray
Active TIN SILVER COPPER e1 LOW SKEW CLOCK DRIVER (Type) IC 13Weeks -40C 10mm 1.151A
Active TIN SILVER COPPER e1 LOW SKEW CLOCK DRIVER (Type) IC 13Weeks -40C 10mm 1.151A
Clock Generators & Support Products Femto NG Clock Generator
Silicon LabSI5364-H-ZL5
Clock Generator 19.436MHz to 22.600MHz-IN 675MHz-OUT 99-Pin BGA
Texas InstrumentsCDC7005ZVAT
PLL Based Clock Driver, 7005 Series, 10 True Output(s), 0 Inverted Output(s), PBGA64

Descriptions

Descriptions of Silicon Lab SI5375B-A-GL provided by its distributors.

Clock Generator 0.002MHz to 710MHz Input 808MHz Output 80-Pin BGA
Clock Clock Generator Jitter Attenuator 80-LBGA SI5375 clock generator circuit 1.8V 808MHz 870mA 50.008559mg
Any-frequency jitter attenuating clock
Quad DSPLL jitter attenuating clock, Standard loop bandwidth (60 Hz to 8.4 kHz) 4 input, 4 output (2 kHz to 808 MHz)
Clk Multiplier, 808Mhz, -40 To 85Deg C Rohs Compliant: Yes
JITTER ATTENUATOR, 808MHz, CMOS, PBGA80
IC CLK GEN/JITTER ATTEN 80LBGA
CLK MULTIPLIER, 808MHZ, -40 TO 85DEG C; Clock IC Type: Clock Multiplier, Jitter Attenuator; Frequency: 808MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 1.71V; Supply Voltage Max: 2.75V; Clock IC Case Style: BGA; No. of Pi

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs