Silicon Lab SI5338Q-B-GM

I2C control, 4-output, any frequency (< 200 MHz), any output, clock generator (2 diff, 2 SE)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5338Q-B-GM.

IHS

Datasheet46 pages0 years ago

Upverter

CAD Models

Download Silicon Lab SI5338Q-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
IC CLOCK BUFFER 1:10 20VFQFPN / Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad

Descriptions

Descriptions of Silicon Lab SI5338Q-B-GM provided by its distributors.

I2C control, 4-output, any frequency (< 200 MHz), any output, clock generator (2 diff, 2 SE)
Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP Tray
I2C-programmable clock generator, 0.16 - 200 MHz, 4 clock inputs (Blank NVM)
QFN-24(4x4) Clock / Timing - Application Specific ROHS
Clk Generator, 200Mhz, -40 To 85Deg C; Clock Ic Type:clock Generator; Frequency:200Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:3.63V; Clock Ic Case Style:qfn; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs