Silicon Lab SI53345-B-GM

Clock Fanout Buffer 10-OUT 2-IN 1: 10 32-Pin QFN EP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53345-B-GM.

IHS

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab SI53345-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Silicon Lab SI53345-B-GM provided by its distributors.

Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin QFN EP Tray
Low Skew Clock Driver, 53345 Series, 20 True Output(s), 0 Inverted Output(s), QCC32
FANOUT CLOCK BUFFER, 200MHZ, QFN-32
2:10 LVDS buffer (200MHz), 2:1 LVCMOS input mux (QFN16)
ALSO OPERATES AT 2.5V VCC AND 3.3V VCC NOMINAL SUPPLY CML HCSL LVCMOS LVDS LVPECL 32-VFQFN Exposed Pad S-XQCC-N32 clock buffer 5mm 1.8V 0.05ns 200MHz
Fanout Clock Buffer, 200Mhz, Qfn-32; Clock Ic Type:fanout Clock Buffer; Frequency:200Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:qfn; No. Of Pins:32Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs