Silicon Lab SI5040-D-GM

IC TXRX XFP 10GBPS 32LGA / TX/RX Optical Fiber 11.35Gbps 32-Pin LGA EP Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5040-D-GM.

IHS

Datasheet108 pages24 years ago

Silicon Lab

Supply Chain

Introduction Date2011-05-13
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsMKW30Z160VHM4
Rf Microcontrollers - Mcu MKW30Z160VHM4/VQFN41R///TRAY Multiple Dp Bakeable
Analog DevicesADRF6573ACCZ-R7
RF Amp Chip Dual GP 4000MHz 5.25V 32-Pin LGA T/R
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin TSOP-I
MCU 8-BIT ATMEGA AVR RISC 16KB FLASH 2.5V/3.3V/5V 36-PIN LGA
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 36-Pin LGA
NXP SemiconductorsMCR20AVHM
RF Transceiver Module O-QPSK 2.7V Medical 32-Pin MLGA Tray

Descriptions

Descriptions of Silicon Lab SI5040-D-GM provided by its distributors.

IC TXRX XFP 10GBPS 32LGA / TX/RX Optical Fiber 11.35Gbps 32-Pin LGA EP Tray
10 Gbps XFP transceiver with jitter attenuator
XFP Transceiver 1TX 1RX 10Gbps 32-Pin LGA
TRANSCEIVER W/ JITTER ATTENUATOR, LGA
ATM/SONET/SDH Transceiver, 1-Func
Transceiver W/ Jitter Attenuator, Lga; Frequency Min:-; Frequency Max:-; Rf/If Modulation:-; Data Rate:10Gbps; Receiving Current:-; Rf Ic Case Style:Lga; No. Of Pins:32Pins; Supply Voltage Min:1.62V; Supply Voltage Max:1.89V; Rohs Compliant: Yes |Silicon Labs SI5040-D-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5040D-GM