| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | EFM32ZG108F32-QFN24 | 0 | 1 | Cut Tape | 2h | |||||||
| Worldway Electronics | EFM32ZG108F32-QFN24 | 15,070 | 7 | Tape & Reel | 7h | |||||||
| Aztech | EFM32ZG108F32-QFN24 | 10,470 | 3h | |||||||||
| SHENGYU ELECTRONICS | EFM32ZG108F32-QFN24 | 8,663 | 1 | 1d | ||||||||
| Fly-Wing Technology | EFM32ZG108F32-QFN24 | 2,409 | 6h |
Download datasheets and manufacturer documentation for Silicon Lab EFM32ZG108F32-QFN24.
Download Silicon Lab EFM32ZG108F32-QFN24 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Silicon Lab EFM32ZG108F32-QFN24 provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab EFM32ZG108F32-QFN24.