| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CP2400-GMR | 0 | 1500 | |||||||||
| Microchip USA | CP2400-GMR | 170 | 600 | 20h | ||||||||
| Worldway Electronics | CP2400-GMR | 27,356 | 7 | Tape & Reel | 3h | |||||||
| Esaler Electronic | CP2400-GMR | 1,500 | 9h | |||||||||
| UnikeyIC | CP2400-GMR | 5,386 | 118 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Silicon Lab CP2400-GMR.
Download Silicon Lab CP2400-GMR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Silicon Lab CP2400-GMR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab CP2400-GMR.