| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 336-4735-1-ND | 1,026 | 1 | Cut Tape | ||||||||
| element14 APAC | C8051F930-G-GQR | 203 | 1 | Cut Tape | 7h | |||||||
| Farnell | C8051F930-G-GQR | 203 | 1 | Cut Tape | 19h | |||||||
| Component Stockers USA | C8051F930-G-GQR | 5,061 | >1wk | |||||||||
| Win Source | WS-C8051F930-G-GQR | 3,760 | 8 | 18h |
Download datasheets and manufacturer documentation for Silicon Lab C8051F930-G-GQR.
Download Silicon Lab C8051F930-G-GQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Silicon Lab C8051F930-G-GQR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab C8051F930-G-GQR.