Silicon Lab C8051F920-GM

MCU 8-Bit C8051F92x 8051 CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F920-GM.

IHS

Datasheet330 pages14 years ago

Silicon Labs SCT

Augswan

Arrow Electronics

iiiC

CAD Models

Download Silicon Lab C8051F920-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-02-13
LTD Date2014-02-13

Related Parts

Silicon LabC8051T620-GM
MCU 8-bit C8051T62x 8051 CISC 16KB EPROM 3V 32-Pin QFN EP
NXP SemiconductorsLPC1114FHN33/333,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray
Silicon LabC8051T326-GM
MCU 8-bit C8051T32x 8051 CISC 16KB EPROM 3V 28-Pin QFN EP
NXP SemiconductorsLPC1111FHN33/101,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC1114FHI33/303,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC11U35FHI33/501,
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V Medical 32-Pin HVQFN EP Tray

Descriptions

Descriptions of Silicon Lab C8051F920-GM provided by its distributors.

MCU 8-Bit C8051F92x 8051 CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP
Microcontroller, 8-Bit, FLASH, C8051 CPU, 25MHz, CMOS, QCC32
8-bit Microcontrollers - MCU 32KB 10ADC MCU LEAD FREE
C8051F92x-93x Ultra Low-Power MCUs,32kB Flash, QFN32
Silicon Labs SCT
8-BIT FLASH 25 MHz MICROCONTROLLER QCC32
MCU, 8BIT, 8051, 25MHZ, QFN-32; Product Range: C8051F Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; MCU Case Style: QFN; No. of I/O's: 24I/O's; Embedded Interface Type
IC, SM, MCU, 8-BIT, 0.9V, 32KB FLASH; Series:C8051F; Memory Size, Flash:32KB; Memory Size, RAM:4KB; No of I/O Lines:24; No. of ADC Inputs:23; Timers, No. of:4; Clock Frequency:25MHz; Interface Type:I2C, SPI, UART; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F920GM