Silicon Lab C8051F716-GMR

MCU 8-Bit C8051F71x 8051 CISC 16KB Flash 2.5V/3.3V 32-Pin QFN T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F716-GMR.

Augswan

Datasheet307 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F716-GMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Silicon LabC8051F975-A-GM
MCU 8-Bit C8051F97x 8051 CISC 16KB Flash 3V 24-Pin QFN EP
Silicon LabC8051F912-D-GM
MCU, 8BIT, 25MHZ, QFN-EP-24; Available until stocks are exhausted Alternative available
Silicon LabC8051F912-D-GMR
MCU 8-bit 8051 CISC 16KB Flash 1.2V/1.9V/2.4V Automotive 24-Pin QFN EP T/R

Descriptions

Descriptions of Silicon Lab C8051F716-GMR provided by its distributors.

MCU 8-Bit C8051F71x 8051 CISC 16KB Flash 2.5V/3.3V 32-Pin QFN T/R
IC MCU 8BIT 16KB FLASH 32QFN
MCU Core: 8051; MHz: 25; Flash (kb): 16 kB; RAM (kb): 0.5; Digital Port I/O: 29; Communications: UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 3; Debug Interface: C2; Package: 32-pin 5x5, QFN; Dev Kit: C8051F700DK; VREF: true; Automotive: false; Cap Sense: true; Comparators: 1

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F716GMR