Silicon Lab C8051F550-IM

MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 24-Pin QFN EP Tube
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F550-IM.

IHS

Datasheet309 pages3 years ago

Upverter

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+66.13%

CAD Models

Download Silicon Lab C8051F550-IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F553-IM
MCU 8-bit 8051CISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 24-Pin QFN EP Tube
Silicon LabC8051F547-IM
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive 24-Pin QFN EP Tube
Silicon LabC8051F555-IM
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V Automotive 24-Pin QFN EP Tube

Descriptions

Descriptions of Silicon Lab C8051F550-IM provided by its distributors.

MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 24-Pin QFN EP Tube
C8051F55x Automotive & Industrial MCUs, 32kB Flash, QFN24, -40 to 125 ºC
Silicon Labs SCT
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, QCC24
MCU; 8051; 50MIPS; 32KB Flash; CAN; QFN24
8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU
Silicon Labs C8051F, 8051, 24, QFN, 1CAN
Mcu, 8Bit, 50Mhz, Qfn-24; Product Range:C8051 Family C8051F55X Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:32Kb; Ram Memory Size:2.25Kb; No. Of Pins:24Pins; Mcu Case Style:Qfn; No. Of I/O S:18I/O S; Embedded Rohs Compliant: Yes |Silicon Labs C8051F550-IM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F550IM