Silicon Lab C8051F506-IQR

MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin PQFP T/R
$ 6.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F506-IQR.

IHS

Datasheet312 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-13
LTD Date2026-12-31

Related Parts

Silicon LabC8051F410-GQ
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32
Silicon LabC8051F410-GQR
8051 C8051F41x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Silicon LabC8051F502-IQR
MCU, 8 BIT, 50MHZ, QFP-32; Available until stocks are exhausted Alternative available
AT89xx Series 16 KB Flash 512 B SRAM 40 MHz 8-Bit Microcontroller - VQFP-32
AT89C51CC02UA-RATUM - IC, 8BIT MCU, C51/C251, 40MHZ, 32-VQFP
AT89xx Series 16 KB Flash 512 KB SRAM 40 MHz 8-Bit Microcontroller - VQFP-32

Descriptions

Descriptions of Silicon Lab C8051F506-IQR provided by its distributors.

MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin PQFP T/R
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32
C8051F50x Automotive & Industrial MCUs, 32kB Flash, QFP32, -40 to 125 ºC
Silicon Labs SCT
8051 50 MHz 32 kB 5 V 8-bit MCU
MCU Core: 8051; MHz: 50; Flash (kb): 32 kB; RAM (kb): 4.25; Digital Port I/O: 25; Communications: CAN, LIN, SPI, UART, I2C; Timers (16-bit): 4; PCA Channels: 6; Debug Interface: C2; Package: 32-pin, 9x9, QFP; Dev Kit: C8051F500DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F506IQR