Silicon Lab C8051F502-IM

MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F502-IM.

IHS

Datasheet313 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Silicon Lab C8051F502-IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F503-IM
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube
Silicon LabC8051F567-IM
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube
Silicon LabC8051F507-IM
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube

Descriptions

Descriptions of Silicon Lab C8051F502-IM provided by its distributors.

MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube
C8051F50x Automotive & Industrial MCUs, 64kB Flash, QFN32, -40 to 125 ºC
Silicon Labs SCT
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, QCC32
MCU; 8051; 50MIPS; 64KB Flash; CAN; QFN32
8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU
8-BIT FLASH 24 MHz MICROCONTROLLER QCC32
Silicon Labs C8051F, 8051, 32, QFN, 1CAN
Mixed Signal ISP Flash MCU Family
Mcu, 8Bit, 50Mhz, Qfn-32; Product Range:C8051 Family C8051F50X Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:64Kb; Ram Memory Size:4.25Kb; No. Of Pins:32Pins; Mcu Case Style:Qfn; No. Of I/O S:25I/O S; Embedded Rohs Compliant: Yes |Silicon Labs C8051F502-IM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F502IM