Silicon Lab C8051F500-IQ

MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP Tray
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F500-IQ.

IHS

Datasheet313 pages3 years ago

Upverter

Augswan

HQonline

TME

Inventory History

3 month trend:
-53.67%

CAD Models

Download Silicon Lab C8051F500-IQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F501-IQ
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F505-IQ
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP Tray
Silicon LabC8051F504-IQ
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F584-IQ
MCU 8-bit 8051 CISC 96KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F585-IQ
MCU 8-bit 8051 CISC 96KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F581-IQ
MCU 8-bit 8051 CISC 128KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin QFP Tray

Descriptions

Descriptions of Silicon Lab C8051F500-IQ provided by its distributors.

MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP Tray
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP48
C8051F50x Automotive & Industrial MCUs, 64kB Flash, QFP48, -40 to 125 ºC
Silicon Labs SCT
8-BIT FLASH 24 MHz MICROCONTROLLER PQFP48
MCU; 8051; 50MIPS; 64KB Flash; CAN; QFP48
8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU
Silicon Labs C8051F, 8051, 48, QFP, 1CAN
Mcu, 8Bit, 50Mhz, Qfp-48; Product Range:C8051 Family C8051F50X Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:64Kb; Ram Memory Size:4.25Kb; No. Of Pins:48Pins; Mcu Case Style:Qfp; No. Of I/O S:40I/O S; Embedded Rohs Compliant: Yes |Silicon Labs C8051F500-IQ

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F500IQ