Silicon Lab C8051F381-GQR

MCU 8-Bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F381-GQR.

IHS

Datasheet321 pages7 years ago

Silicon Lab

Silicon Labs SCT

HQonline

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Silicon Lab C8051F381-GQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2013-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-13
LTD Date2026-12-31

Related Parts

Silicon LabC8051F385-GQR
MCU 8-Bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Silicon LabC8051F389-GQ
MCU 8-Bit C8051F0xx 8051 CISC 64KB Flash 3.3V/5V 32-Pin LQFP
Silicon LabC8051F38C-GQ
MCU 8-Bit C8051F38x 8051 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP

Descriptions

Descriptions of Silicon Lab C8051F381-GQR provided by its distributors.

MCU 8-Bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32
Mcu, 8Bit, 48Mips, Lqfp-32 Rohs Compliant: Yes |Silicon Labs C8051F381-GQR
USB microcontroller with 64 kB Flash, 4352 bytes RAM, 25 digital port I/O pins; supports I2C, SPI, UART and USB 2.0 communications -- MCU Core: 8051; MHz: 48; Flash (kb): 64 kB; RAM (kb): 4.25; Digital Port I/O: 25; Communications: 2 x I2C, SPI, 2 x UART, USB; Timers (16-bit): 6; PCA Channels: 5; Debug Interface: C2; Package: LQFP32; Dev Kit: C8051F380DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F381GQR