Silicon Lab C8051F331-GM

2.7V~3.6V 51Series 25MHz 17 MLP-20(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F331-GM.

IHS

Datasheet214 pages6 years ago

Augswan

element14 APAC

DigiKey

Factory Futures

Inventory History

3 month trend:
-95.77%

CAD Models

Download Silicon Lab C8051F331-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-04-10
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Silicon LabC8051F330-GMR
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 25MHz, CMOS
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
Silicon LabC8051F850-C-GM
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube

Descriptions

Descriptions of Silicon Lab C8051F331-GM provided by its distributors.

2.7V~3.6V 51Series 25MHz 17 MLP-20(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit C8051F33x 8051 CISC 8KB Flash 3.3V 20-Pin QFN
8 Bit Microcontroller, Mixed Signal, C8051F33X, 25 Mhz, 8 Kb, 768 Byte, 20, Mlp Rohs Compliant: Yes |Silicon Labs C8051F331-GM
MCU, 8BIT, 8051, 25MHZ, MLP-20; Product Range: C8051 Family C8051F33x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 768Byte; No. of Pins: 20Pins; MCU Case Style: MLP; No. of I/O's: 17I/O'
MCU Core: 8051; MHz: 25; Flash (kb): 8 kB; RAM (kb): 0.75; Digital Port I/O: 17; Communications: UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 3; Debug Interface: C2; Package: 20-pin, 4x4, QFN; Dev Kit: C8051F330DK; VREF: false; Automotive: false; Cap Sense: false; Comparators: 1

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F331GM