Silicon Lab C8051F321-GM

MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube
$ 8.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F321-GM.

HQonline

Datasheet254 pages0 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.73%

CAD Models

Download Silicon Lab C8051F321-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Silicon LabC8051F311-GM
MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube / IC MCU 8BIT 16KB FLASH 28QFN
Silicon LabC8051F327-GM
MCU 8-bit C8051F32x 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP
Silicon LabC8051F326-GM
IC MCU 8BIT 16KB FLASH 28QFN / MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube

Descriptions

Descriptions of Silicon Lab C8051F321-GM provided by its distributors.

MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube
2.7V~3.6V 25MHz 2.25KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 21 2.7V 3.6V 25MHz SMBus (2-Wire,I2C),SPI,UART,USART,USB A/D 13x10b 8bit 8051 MLP-28 5mm*5mm*900¦Ìm
Mcu, 8Bit, 8051, 25Mhz, Qfn-28; Product Range:C8051 Family C8051F32X Series Microcontrollers; Architecture:8051; Mcu Core Size:8Bit; Program Memory Size:16Kb; Ram Memory Size:1.25Kb; Cpu Speed:25Mhz; No. Of I/O S:21I/O S; Mcu Case Rohs Compliant: Yes |Silicon Labs C8051F321-GM
MCU Core: 8051; MHz: 25; Flash (kb): 16 kB; RAM (kb): 2.25; Digital Port I/O: 21; Communications: USB, UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 5; Debug Interface: C2; Package: 28-pin, 5x5, QFN; Dev Kit: C8051F320DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F321GM