Silicon Lab C8051F316-GM

Isp Flash Mcu Microcontroller, 8-BIT, Flash, 8051 Cpu, 25MHZ, Cmos
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F316-GM.

IHS

Datasheet228 pages8 years ago

element14 APAC

Factory Futures

Mouser

iiiC

Inventory History

3 month trend:
+1491%

CAD Models

Download Silicon Lab C8051F316-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F317-GM
MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP
Silicon LabC8051F338-GM
MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 24-Pin QFN EP
Silicon LabC8051F337-GM
MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 20-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F316-GM provided by its distributors.

ISP FLASH MCU Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS
MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP
2.7V~3.6V 25MHz 1.25KB FLASH 16KB POR,PWM,,WDT 21 2.7V 3.6V 25MHz SMBus(2 Wire,I2C),SPI,UART,USART A/D 13x10b 8bit 8051 QFN 7mm*7mm*1.4mm
MCU, 8BIT, 8051, 25MHZ, QFN-24; Product Range: C8051 Family C8051F31x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 16KB; RAM Memory Size: 1.25KB; No. of Pins: 24Pins; MCU Case Style: QFN; No. of I/O's: 21I/O'
MCU 16K FLASH, 1K SRAM, SMD, QFN-24; Series:C8051F; Memory Size, Flash:16KB; Memory Size, RAM:1280Byte; No of I/O Lines:21; No. of ADC Inputs:25; Timers, No. of:4; Clock Frequency:25MHz; Interface Type:I2C, SPI, UART; Voltage, Supply;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F316GM