Silicon Lab C8051F315-GM

IC MCU 8BIT 8KB FLASH 28QFN / MCU 8-bit 8051 CISC 8KB Flash 3.3V 28-Pin QFN EP Tube
$ 6.152
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F315-GM.

IHS

Datasheet228 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Silicon Lab C8051F315-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F313-GM
MCU 8-bit 8051 CISC 8KB Flash 3.3V 28-Pin QFN EP Tube / IC MCU 8BIT 8KB FLASH 28QFN
Silicon LabC8051F311-GM
MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube / IC MCU 8BIT 16KB FLASH 28QFN
Silicon LabC8051F338-GM
MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 24-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F315-GM provided by its distributors.

IC MCU 8BIT 8KB FLASH 28QFN / MCU 8-bit 8051 CISC 8KB Flash 3.3V 28-Pin QFN EP Tube
MCU, 8BIT, 8051, 25MHZ, MLP-28; Product Range: C8051 Family C8051F31x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 1.25KB; No. of Pins: 28Pins; MCU Case Style: MLP; No. of I/O's: 25I/O's
MCU, 8K FLASH, 1K RAM, SMD, MLP-28; Core Size:8bit; No. of I/O's:25; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital IC Case Style:MLP; No. of Pins:28; Program Memory Size:8KB; RAM Memory Size:1.25KB; CPU Speed:25MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F315GM