Silicon Lab C8051F300

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, PQCC12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F300.

IHS

Datasheet174 pages21 years ago
Datasheet2 pages23 years ago

Mouser

Augswan

_legacy Avnet

CAD Models

Download Silicon Lab C8051F300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-31
LTD Date2006-03-31

Descriptions

Descriptions of Silicon Lab C8051F300 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, PQCC12
8-bit Microcontrollers - MCU 8KB 8ADC 2%osc
IC MCU 8BIT 8KB FLASH 11QFN
IC 8051 MCU 8K FLASH 11MLP
8KB ISP FLASH CPU, SMD, 8051, MLP11; No. of Bits:8; No of I/O Lines:32; Termination Type:SMD; Case Style:MLP; No. of Pins:11; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:8051; Clock Frequency:20MHz; IC Generic Number:8051; Lead Spacing:0.5mm; Logic Function Number:8051; Memory Size:32KB; Memory Type:Flash; Microprocessor/Controller Features:ISP, UART, PWM, COMPARATOR; No. of ADC Inputs:8; RAM Size:256Byte; Row Pitch:3mm; Timers, No. of:3

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F300.