Silicon Lab C8051F226DK

Microcontroller Solutions - General Purpose MCU DEVELOPMENT KIT W/ US POWER SUPPLY
$ 98.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F226DK.

element14

Datasheet12 pages24 years ago

Mouser

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Silicon Lab C8051F226DK provided by its distributors.

Microcontroller Solutions - General Purpose MCU DEVELOPMENT KIT W/ US POWER SUPPLY
DEVELOPMENT KIT, 8-BIT, 48TQFP; Kit Contents:Target Board, Quick-Start Guide, Power, USB Adapters, USB Cable, IDE & Product Information CD-ROM; Development Tool Type:Development Kit; Kit Features:Used for the Development of C8051F2xx Microcontroller Unit; MCU Supported Families:C8051F2xx; Supported Devices:C8051F220, C8051F221, C8051F226 and more; Tool / Board Application:MCU Development; Tool / Board Applications:General Purpose MCU; Type:Development Kit
MCU Core: 8051; MHz: 25; Flash (kb): 8 kB; RAM (kb): 1.25; Digital Port I/O: 32; Communications: UART, SPI; Timers (16-bit): 3; PCA Channels: ; Debug Interface: C2; Package: 48-pin, 9x9, TQFP; Dev Kit: C8051F226DK; VREF: false; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs