Silicon Lab C8051F133-GQ

IC MCU 8BIT 64KB FLASH 64TQFP / Mixed Signal ISP Flash MCU Family
$ 19.944
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F133-GQ.

IHS

Datasheet350 pages3 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F133-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 3 years ago)

Related Parts

Silicon LabC8051F123-GQ
IC MCU 8BIT 128KB FLASH 64TQFP / MCU 8-bit 8051 CISC 128KB Flash 3.3V 64-Pin TQFP Tray
Silicon LabC8051F121-GQ
MCU 8-Bit C8051F12x 8051 CISC 128KB Flash 3.3V 64-Pin TQFP
Silicon LabC8051F131-GQ
MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 64-Pin TQFP
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F133-GQ provided by its distributors.

IC MCU 8BIT 64KB FLASH 64TQFP / Mixed Signal ISP Flash MCU Family
MCU 8-bit C8051F13x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP64
MCU, 8BIT, 8051, 100MHZ, TQFP-64; Product Range: C8051 Family C8051F13x Series Microcontrollers; CPU Speed: 100MHz; Program Memory Size: 64KB; RAM Memory Size: 8.25KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 32
MCU, 64K FLASH 8KRAM, SMD, TQFP64; Series:C8051F; Memory Size, Flash:64KB; Memory Size, RAM:8448Byte; No of I/O Lines:32; No. of ADC Inputs:8; Timers, No. of:5; Clock Frequency:100MHz; Interface Type:I2C, SPI, UART; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F133GQ