Silicon Lab C8051F120DK

Microcontroller Solutions - General Purpose 634-C8051F120DK W/ US POWER SUPPLY
$ 140.93
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F120DK.

Farnell

Datasheet350 pages10 years ago

element14 APAC

element14

Arrow Electronics

Mouser

Inventory History

3 month trend:
-25.00%

CAD Models

Download Silicon Lab C8051F120DK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-11-04
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Silicon Lab C8051F120DK provided by its distributors.

Microcontroller Solutions - General Purpose 634-C8051F120DK W/ US POWER SUPPLY
C8051F120/C8051F121/C8051F122/C8051F123/C8051F124/C8051F125/C8051F126/C8051F127/C8051F130/C8051F131/C8051F132/C8051F133 Microcontroller Development Kit 3.0625MHz/22.1184MHz CPU Win 98SE/Win 2000
EVALUATION KIT, MICROCONTROLLER; Silicon Manufacturer: Silicon Laboratories; No. of Bits: 8bit; Silicon Family Name: C8051F12x; Core Architecture: 8051; Core Sub-Architecture: 8051; Silicon Core Number: C8051F120; Kit Contents
Evaluation Kit, For C8051F120; Circuito Integrado, Fabricante:Silicon Laboratories; Núcleo, Arquitectura:8051; Núcleo, Subarquitectura:8051; Núcleo De Silicio, Numeración:C8051F120; Nombre De La Familia Del Silicio:C8051F12X |Silicon Labs C8051F120DK
MCU Core: 8051; MHz: 100; Flash (kb): 128 kB; RAM (kb): 8; Digital Port I/O: 64; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F120DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs