Silicon Lab C8051F065-GQ

MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP
$ 20.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F065-GQ.

IHS

Datasheet330 pages3 years ago

Augswan

DigiKey

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F065-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-02-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 3 years ago)

Related Parts

Silicon LabC8051F061-GQ
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP
Silicon LabC8051F041-GQ
Lead Free RoHS Compliant SMD/SMT GULL WING Microcontroller 25mus -40C~85C TA 25MHz 1.05mm
Silicon LabC8051F045-GQ
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F065-GQ provided by its distributors.

MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP
2.7V~3.6V 25MHz 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 24 2.7V 3.6V 25MHz SMBus (2-Wire,I2C),SPI,UART,USART A/D 2x16b 8bit 8051 QFP 12mm*12mm*1.05mm
MCU, 8BIT, 8051, 25MHZ, TQFP-64; Product Range: C8051 Family C8051F06x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 24I/
MCU, C8051F065, SMD, TQFP64, 8051; Series:C8051F; Memory Size, Flash:64KB; Memory Size, RAM:4352Byte; No of I/O Lines:24; No. of ADC Inputs:8; Timers, No. of:5; Clock Frequency:25MHz; Interface Type:CAN, I2C, SPI, UART; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F065GQ