Silicon Lab C8051F064-GQ

MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
$ 19.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F064-GQ.

IHS

Datasheet330 pages3 years ago

element14 APAC

DigiKey

TME

HQonline

Inventory History

3 month trend:
-10.00%

CAD Models

Download Silicon Lab C8051F064-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

Silicon LabC8051F060-GQ
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
Silicon LabC8051F062-GQ
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
Silicon LabC8051F060-GQR
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F064-GQ provided by its distributors.

MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
MCU, 8BIT, 8051, 25MHZ, TQFP-100; Product Range: C8051 Family C8051F06x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 59
8 Bit Microcontroller, Mixed Signal, C8051F06X, 25 Mhz, 64 Kb, 4.25 Kb, 100, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F064-GQ
2.7V~3.6V 25MHz 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 59 2.7V 3.6V 25MHz EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART A/D 2x16b 8bit 8051 QFP 14mm*14m*1.05mm
MCU Core: 8051; MHz: 25; Flash (kb): 64 kB; RAM (kb): 4.25; Digital Port I/O: 59; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F060DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 3

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F064GQ