Silicon Lab C8051F042-GQ

MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 100-Pin TQFP
$ 19.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F042-GQ.

IHS

Datasheet320 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

TME

Inventory History

3 month trend:
-46.61%

CAD Models

Download Silicon Lab C8051F042-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F044-GQ
MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 100-Pin TQFP
Silicon LabC8051F044-GQR
MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 100-Pin TQFP T/R
Silicon LabC8051F040-GQ
2.7V~3.6V 51Series 25MHz 64 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Silicon Lab C8051F042-GQ provided by its distributors.

MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100
MCU, 8BIT, 8051, 25MHZ, TQFP-100; Product Range: C8051F Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 64I/O's; Embedded Interfa
2.7V~3.6V 25MHz 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 64 2.7V 3.6V 25MHz CANbus,EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART A/D 8x8b,13x10b;D/A 2x10b,2x12b 8bit 8051 QFP 14mm*14mm*1mm
MCU, 64 K FLASH 4KRAM, SMD, TQFP100; Series:C8051F; I/O lines, No. of:64; Timers, No. of:5; Frequency, clock:25MHz; Case style:TQFP; Base number:8051; Memory size:64KB; Microprocessor/controller features:CAN2.0B, 2 UARTs, SMBus, SPI; RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F042GQ