Silicon Lab C8051F010-GQ

MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 64-Pin TQFP
$ 13.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F010-GQ.

IHS

Datasheet171 pages16 years ago

Mouser

TME

Arrow Electronics

Farnell

CAD Models

Download Silicon Lab C8051F010-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-07

Related Parts

Silicon LabC8051F000-GQ
MCU 8-bit C8051F0xx 8051 CISC 32KB Flash 3V 64-Pin TQFP
Silicon LabC8051F005-GQ
MCU 8-bit C8051F0xx 8051 CISC 32KB Flash 3V 64-Pin TQFP
Silicon LabC8051F047-GQ
8 Bit Microcontroller, Mixed Signal, C8051F04x, 25 MHz, 32 KB, 4.25 KB, 64, TQFP RoHS Compliant: Yes
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F010-GQ provided by its distributors.

MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 64-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP64
IC, SM 10-BIT MCU, C8051FIC, SM 10-BIT MCU, C8051F; Timers, No. of:4; Frequency, clock:20MHz; Memory size:32 KB; I/O lines, No. of:32; Pins, No. of:64; Case style:TQFP; Base number:8051; Microprocessor/controller features:UART, RoHS Compliant: Yes
MCU Core: 8051; MHz: 20; Flash (kb): 32 kB; RAM (kb): 0.25; Digital Port I/O: 32; Communications: UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 5; Debug Interface: JTAG; Package: 64-pin, 12x12, TQFP; Dev Kit: C8051F005DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F010GQ