Silicon Lab 511ABA100M000AAG

Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab 511ABA100M000AAG.

IHS

Datasheet31 pages4 years ago

Silicon Lab

Newark

element14 APAC

Arrow.cn

Supply Chain

Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon Lab510ABA100M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Silicon Lab510ABA106M250BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510DBA100M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R

Descriptions

Descriptions of Silicon Lab 511ABA100M000AAG provided by its distributors.

Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Oscillator XO 100MHz ±50ppm LVPECL 52% 3.3V 6-Pin SMD Tray
SILICON LABS 511ABA100M000AAGOSC, 100MHZ, 50PPM, 3.3V, SMD
LVPECL Output Clock Oscillator, 100MHz Nom
XTAL OSC XO 100.0000MHZ LVPECL
OSC, 100MHZ, ±50PPM, 3.3V, SMD; Frequency Nom: 100MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: Si511 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVPECL; Frequency: 100MHz; Frequency Stability: ± 50ppm; Load Capacitance: 15pF; No. of Pins: 6Pins; Oscillator Mounting: SMD; Supply Voltage Max: 3.63V; Supply Voltage Min: 2.97V

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs