Silicon Lab 501HCA27M0000BAF

MEMS 2012 RoHS Compliant Enable/Disable Oscillator 15pF -20C~70C 4.9mA 0.035 0.90mm

Related Parts

Silicon Lab501HCA26M0000BAF
SMD Crystal Oscillator 26MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN Cut Tape
Silicon Lab501HCA26M0000BAG
Oscillator MEMS 26MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape
Silicon Lab501HCA26M0000CAG
Oscillator MEMS 26MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape
Oscillator MEMS 27MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 27MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 27MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of Silicon Lab 501HCA27M0000BAF provided by its distributors.

MEMS 2012 RoHS Compliant Enable/Disable Oscillator 15pF -20C~70C 4.9mA 0.035 0.90mm
SMD Crystal Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN Cut Tape
OSC, 27MHZ, +/-20PPM, 1.8-3.3V, SMD; Frequency Nom: 27MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 20ppm; Supply Voltage Nom: 3.3V; Product Range: Si50x Series; Oscillator Output Compatibility: CMOS; Oper

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs