Bel Fuse LP-34-75

Power Transformers 50\60 Hz, Laminated Transformer
$ 11.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse LP-34-75.

IHS

Datasheet3 pages7 years ago
Datasheet1 page24 years ago

Master Electronics

Sager Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse LP-34-75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse LP-34-75 provided by its distributors.

Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 39.6 mm 16.5 mm 47.5 mm 140 g Lead Free PC Pin
Split Bobbin Power Transformer, 2VA
POWER TRANSFORMER 2.5 VA
XFRMR SEMI-TORO 2VA THRU HOLE
PWR XFMR SEMI-TORO 2VA TH

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.