
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 595-1013-ND | 1,930 | 1 | Box | ||||||||
| Sager Electronics | 14A-5.0R-20 | 0 | 400 | |||||||||
| Onlinecomponents.com | 14A-5.0R-20 | 0 | 100 | Bulk | ||||||||
| Master Electronics | 14A-5.0R-20 | 0 | 100 | |||||||||
| Avnet | 14A-5.0R-20 | 0 | 400 | 21h |
Download Bel Fuse 14A-5.0R-20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 14A-5.0R-20 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: