
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 595-1022-ND | 818 | 1 | Box | ||||||||
| Sager Electronics | 14A-30-24 | 0 | 500 | Ammo Pack | ||||||||
| Interstate Connecting Components | 14A-30-24 | 0 | 11h | |||||||||
| Heilind Americas | 14A-30-24 | 0 | 12h | |||||||||
| Onlinecomponents.com | 14A-30-24 | 0 | 5 | Bulk |
Download Bel Fuse 14A-30-24 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 14A-30-24 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: