Bel Fuse 14A-10R-28

14V(Parallel), 28V(Series) 360mA, 720mA Dual 10VA 115V, 230V Dual 14V DIP 47.6mm*39.7mm*34.9mm
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 14A-10R-28.

IHS

Datasheet3 pages4 years ago
Datasheet1 page24 years ago

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-2.45%

CAD Models

Download Bel Fuse 14A-10R-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 14A-10R-28 provided by its distributors.

14V(Parallel),28V(Series) 360mA,720mA Dual 10VA 115V,230V Dual 14V DIP 47.6mm*39.7mm*34.9mm
Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole
Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 39.7 mm 34.9 mm 47.6 mm 240 g 60 Hz Lead Free
Split Bobbin Power Transformer, 10VA
XFRMR LAMINATED 10VA THRU HOLE

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14A10R28