Signal Construct SMZD06214

Signal Construct SMZD06214 24VDC LED Indicator Lamp 6mm Green
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Signal Construct SMZD06214.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-35.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Signal Construct SMZD06214 provided by its distributors.

Signal Construct SMZD06214 24VDC LED Indicator Lamp 6mm Green
Single Color LED
Forward Current (If) mA = 20 / Luminous Intensity mcd = 25 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Blade Terminal, 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 6.2 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 568

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc