Signal Construct SMQD 08212

Single Color LED, Green
$ 2.35
Production

Price and Stock

DistributorSKUMinPkg
TMESMQD0821201
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Signal Construct SMQD 08212.

IHS

Datasheet3 pages4 years ago

TME

Inventory History

3 month trend:
+85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Signal Construct SMQD 08212 provided by its distributors.

Single Color LED, Green
Forward Current (If) mA = 20 / Luminous Intensity mcd = 40 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 12 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8.2 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 568

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMQD08212