Signal Construct SMQD 06204

Single Color LED, Green
$ 2.33
Production

Price and Stock

DistributorSKUMinPkg
TMESMQD06204381
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Signal Construct SMQD 06204.

TME

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+1.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Signal Construct SMQD 06204 provided by its distributors.

Single Color LED, Green
Illumination Type = Fixed / LED Colour = Green / Termination Type = Soldering Lugs / Luminous Intensity mcd = 25 / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 6.2 / Peak Wavelength nm = 568 / AC or DC Operation = DC / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 28 / Forward Current (If) mA = 20

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMQD06204