Signal Construct SMDE 08214

Dual Color LED, Red/green
$ 3.11
Production

Price and Stock

DistributorSKUMinPkg
TMESMDE0821401
5h

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Signal Construct SMDE 08214 provided by its distributors.

Dual Color LED, Red/green
Luminous Intensity / Colour = G 40mcd, R 40mcd / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8.2 / Illumination Type = Bi-Colour / Peak Wavelength / Colour = G 568nm, R 635nm / Forward Current (If) / Colour = G 20mA, R 20mA / LED Colour = Green / Red

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDE08214