Luminous Intensity / Colour = G 40mcd, R 40mcd / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8.2 / Illumination Type = Bi-Colour / Peak Wavelength / Colour = G 568nm, R 635nm / Forward Current (If) / Colour = G 20mA, R 20mA / LED Colour = Green / Red
Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:
Signal Construct GmbH
Signal Constuct
Signal Construc
Part Number Aliases
This part may be known by these alternate part numbers: