Signal Construct SMBD 08414

Single Color LED, Blue
$ 2.57
Production

Price and Stock

DistributorSKUMinPkg
TMESMBD084141131
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Signal Construct SMBD 08414.

TME

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-64.17%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Signal Construct SMBD 08414 provided by its distributors.

Single Color LED, Blue
Forward Current (If) mA = 20 / Luminous Intensity mcd = 75 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8.2 / Illumination Type = Fixed / LED Colour = Blue / Peak Wavelength nm = 470

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBD08414