Signal Construct SMBD 06104

Single Color LED, Yellow
$ 2.92
Production

Price and Stock

DistributorSKUMinPkg
TMESMBD0610401
2h

Inventory History

3 month trend:
-76.93%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Signal Construct SMBD 06104 provided by its distributors.

Single Color LED, Yellow
Forward Current (If) mA = 20 / Luminous Intensity mcd = 25 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Solder Tag, 1.3 x 0.3 mm / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 6.2 / Illumination Type = Fixed / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBD06104