Signal Construct SKGH10724A

Signal Construct SKGH10724A LED Indicator Light Green 24V DC/AC
Production

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsSKGH10724A1531
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Signal Construct SKGH10724A.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-38.35%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Signal Construct SKGH10724A provided by its distributors.

Signal Construct SKGH10724A LED Indicator Light Green 24V DC/AC
Single Color LED, Green, 12mm
Illumination Type = Fixed / LED Colour = Green / Termination Type = Tab Terminal, 2.8 x 0.8 mm / Luminous Intensity cd = 1.2 / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 10.2 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 16

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc