Signal Construct AMSD0802

Forward Current (If) mA = 20 / Luminous Intensity mcd = 30 / Operating Voltage Max. V = 230 / Operating Voltage Min....

Submit Request for Quote

Unfortunately we do not know of any distributors for AMSD0802. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Signal Construct AMSD0802 provided by its distributors.

Forward Current (If) mA = 20 / Luminous Intensity mcd = 30 / Operating Voltage Max. V = 230 / Operating Voltage Min. V = 12 / Termination Type = Adapter / AC or DC Operation = AC / DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc