Signal Construct AMCE166

Single Color LED, White, 16mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for AMCE166. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Signal Construct AMCE166.

IHS

Datasheet3 pages7 years ago

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Signal Construct AMCE166 provided by its distributors.

Single Color LED, White, 16mm
Forward Current (If) mA = 20 / Luminous Intensity cd = 1.3 / Operating Voltage Max. V = 230 / Termination Type = Adapter / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = White

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc