Siemens 8WD4420-5AC

Siemens 8WD4420-5AC, Signal Column, 70Mm Light Module Steady 24V Uc Green Integrated Led
$ 303.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 8WD4420-5AC.

Master Electronics

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.31%

Supply Chain

Introduction Date2018-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 8WD4420-5AC provided by its distributors.

Siemens 8WD4420-5AC, Signal Column, 70Mm Light Module Steady 24V Uc Green Integrated Led
VISUAL SIGNAL INDICATOR, GREEN, CONTINUOUS, 24 VDC, 24 VAC, IP65, 70 MM DIA, 65.5 MM HEIGHT
SIEMENS CONTINUOUS LIGHT ELEMENT, WITH INTEGRATED LED, GREEN, 24 V AC/DC, DIAMETER 70 MM
Sig.Col.Steady Light Led Grn614.20.168 | Siemens 8WD44205AC
Siemens Industry Inc SigColSteady Light Led Grn 61420168
Buzzer Element 85 Db Tone Type, Pulsating Or Continuous
Siemens SIGNALLING COLUMN - 8WD44205AC
VISUAL SIGNAL INDICATOR UNITS;
Siemens 8WD4420-5AC SIRIUS Signaling Column Light. SIRIUS Light Element, 24 VAC/VDC, 30 mA, 70 mm Dia, LED Lamp, Green, Continuous Flash, 0.88 cd, 100000 hr Average Life, Bayonet Mount, Screw/Spring Terminal, -20 to 50 deg C, Thermoplastic, 65.5 mm H x 70 mm W. Additional Description: SIEM-8WD4420-5AC SIG.COL.STEADY LIGHT LED GRN 614.20.168. Catalog Description: Signal Column, 70mm Light Module Steady 24V UC Green Integrated LED.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8WD4 420-5AC
  • 8WD44205AC