Siemens 7PV15081AW30

Timing relay electronic Multifunction 1 change-over contact
$ 102.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 7PV15081AW30.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 7PV15081AW30 provided by its distributors.

Timing relay electronic Multifunction 1 change-over contact
Siemens Industry Inc Time Relay Multi-FuncAc/Dc24240VScw
Siemens 7PV1508-1AW30 (7PV15081AW30), Time Relay, Multi-Function 1 Changeover, 7 Functions, 7 Time Setting Ranges 0,05S...100H, Ac/Dc 12... 240 V, With Led, Screw Connection
Contact Configuration = 1CO / Switching Current - AC A = 3 / Switching Current - DC A = 1 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Mode of Operation = Multifunction / Number of Functions = 7 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 100 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP40 / Series = 7PV15

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7PV1 508-1AW30
  • 7PV1508-1AW30