Siemens 6XV18715TN10

Ie Connecting Cable M12-180/IE Fc RJ45 PLUG-145 Ie Fc Trailing Cable | Siemens 6XV18715TN10
$ 121.571
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6XV18715TN10.

Farnell

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-9.26%

Descriptions

Descriptions of Siemens 6XV18715TN10 provided by its distributors.

IE CONNECTING CABLE M12-180/IE FC RJ45 PLUG-145 IE FC TRAILING CABLE | Siemens 6XV18715TN10
Siemens Industry Inc Ie Connecting Cable M12-180/Ie Rj 45 10M
Sensor Cable Assembly Rohs Compliant: Yes
CBL ASY CIRC 4P M TO RJ45 32.81'
Connection Type A = M12 Male / Connection Type B = RJ45 / Cores = 4 / Length m = 10 / Colour = Green / Shielding = S/FTP / Category = CAT5e / Jacket Material = PVC / Insulation Material = Polyethylene / Conductor Diameter Max. mm = 0.75 / Impedance Ohm = 100

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6XV1871-5TN10