Siemens 6SL32110AB155UA1

Dr AC G110 230V 1PU 0.75HP 3.2A An Nor | Siemens 6SL3211-0AB15-5UA1
$ 284.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32110AB155UA1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

TodayComponents

Related Parts

6SL32105BB155UV0, SIEMENS SINAMICS V20, 1AC230V 0.55KW UNFILTERED
AC Drive; VFD; 1AC200-240V; 0.37kW; 4DI; 2DO; 2AI; 1AO; SINAMICS V20
6SL32105BB112UV0, SIEMENS SINAMICS V20, 1AC230V 0.12KW UNFILTERED

Descriptions

Descriptions of Siemens 6SL32110AB155UA1 provided by its distributors.

DR AC G110 230V 1PU 0.75HP 3.2A AN NOR | Siemens 6SL3211-0AB15-5UA1
SIEMENS, 6SL3211-0AB15-5UA1, drives, SINAMICS G110-CPM110 AC Drive, unfiltered 200-240V1AC 10/-10% 47-63Hz Analog input CT: 0.55kW; VT: 0.55kW CT overload: 150% 60s 150x 90x 131 (HxWxD) Degree of protection IP20 Ambient temperature -10 50 °C without BOP without RS485 interface
INVERTER, UNFILTERED, 0.55KW; Current, load:7.7A; Current, output max:3.2A; Depth, external:131mm; Frequency, output max:650Hz; Frequency, output min:0Hz; IP rating:; Inputs, No. of:3; Length / Height, external:150mm; Outputs, No. of:1; Power rating:0.55kW; Temp, op. max:50°C; Temp, op. min:-10°C; Voltage, output max:240V; Voltage, output min:200V; Voltage, supply max:240V; Voltage, supply min:200V; Width, external:90mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3 211-0AB15-5UA1
  • 6SL3211-0AB15-5UA1