Siemens 6SL32110AB125UA1

HEP-600-36 1 Output Embedded Switch Mode Power Supply, 600W, 36V, 16.7A
$ 249.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32110AB125UA1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

TodayComponents

Descriptions

Descriptions of Siemens 6SL32110AB125UA1 provided by its distributors.

HEP-600-36 1 Output Embedded Switch Mode Power Supply, 600W, 36V, 16.7A
INVERTER, UNFILTERED, 0.25KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single Phase; Power Rating:250W; Output Voltage Max:240V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Current Limit Max:1
SIEMENS, 6SL32110AB125UA1, drives, SINAMICS G110-CPM110 AC Drive, unfiltered 200-240V1AC 10/-10% 47-63Hz Analog input CT: 0.25kW; VT: 0.25kW CT overload: 150% 60s 150x 90x 116 (HxWxD) Degree of protection IP20 Ambient temperature -10 50 °C without BOP without RS485 interface
INVERTER, UNFILTERED, 0.25KW; Max Current Limit:1.7A; Max Output Frequency:650Hz; Min Output Frequency:0Hz; Power Rating:0.25kW; No. of Phases:1-phase; Voltage, Output Max:240V; Voltage, Output Min:200V; For Use With:Pumps, Fans, Conveyor Systems, Factory Gate and Garage Door Operating Mechanisms; Approval Bodies:CE, C-tick, cUL, UL; External Depth:116mm; External Length / Height:150mm; IP Rating:IP20; Load Current:4.5A; Max Output Current:1.7A; Mounting Type:DIN Rail; No. of Inputs:3; No. of Outputs:1; Temp, Op. Max:50°C; Temp, Op. Min:-10°C; Voltage, Supply Max:240V; Voltage, Supply Min:200V; Width, External:90mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3211-0AB12-5UA1