Siemens 6SL32105BB211BV1

Ac Motor Speed Controller, 1Ph, 200-240V Rohs Compliant: Yes |Siemens 6SL32105BB211BV1
$ 510.134
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32105BB211BV1.

Farnell

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+116%

Descriptions

Descriptions of Siemens 6SL32105BB211BV1 provided by its distributors.

Ac Motor Speed Controller, 1Ph, 200-240V Rohs Compliant: Yes |Siemens 6SL32105BB211BV1
SIEMENS SINAMICS V20 200-240V 1AC -10/+10% 47-63HZ, 1.1 KW, INTEGRATED FILTER C1, 90X160X147
Siemens RNV_NA SINAMICS V20,1AC 230V 1.1kW Filt... - 6SL32105BB211BV1
Siemens Industry Inc Sinamics V20Fsac1Ac230V 11Kw Filterc1
SINAMICS V20.FSAC.1AC230V 1.1KW FILTERC1 ; 6SL32105BB211BV1
HLG-240H-12B LED Driver 192W 16A 6 ... 12V IP67
Rated Power kW = 1.1 / Operating Voltage Min. V = 200 / Operating Voltage Max. V = 240 / Rated Current A = 6 / Clock/Pulse Frequency Max. kHz = 8 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Output Type = Relay / Digital Output Type = Transistor / Interface Type = MODBUS RTU / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = SINAMICS V20 Series / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 91 / Height mm = 161 / Depth mm = 147

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3210-5BB21-1BV1