Siemens 6SL32101KE311UF1

HRP-150-7.5 Switched-Mode Power Supply, Industrial, 150W, 7.5V, 20A
$ 9,332.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32101KE311UF1.

RS (Formerly Allied Electronics)

Datasheet12 pages0 years ago

Descriptions

Descriptions of Siemens 6SL32101KE311UF1 provided by its distributors.

HRP-150-7.5 Switched-Mode Power Supply, Industrial, 150W, 7.5V, 20A
DRIVE, SINAMICS, G120C, 6DI, 2DO, 1AI, 1AO, 3AC380-480V, 75HP, FSE, IP20 | Siemens 6SL32101KE311UF1
Siemens RNV_NA SINAMICS G120C PN 55,0KW UNFIL - 6SL32101KE311UF1
SINAMICS G120C rated power: 55.0 kW with 150% overload for 3 s.
Frequency converter, 3-phase, 55 kW, 480 V, 165 A for SIMATIC control system, 6SL3210-1KE31-1UF1
Siemens Industry Inc Sinamics G120C Pn 550Kw Unfil
SINAMICS G120C, PROFINET / EtherNet/IP,
RS APAC
Rated Power kW = 55 / Operating Voltage Min. VAC = 380 / Operating Voltage Max. VAC = 480 / Rated Current A = 96 / Clock/Pulse Frequency Min. kHz = 4 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 6x Optically Isolated, Free Reference Potential, 11 V, 5 V, 15 mA / Digital Output Type = 1x Change Over Protected Relay / Digital Output Type = 1x Transistor Output / Relay Output Type = 1x Change-Over Contact 30 VDC / Interface Type = PROFINET / Interface Type = EtherNet/IP / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = SINAMICS G120C / Mounting Type = Flange Mount / Termination Type = Screw Terminal / Termination Type = Plug-In / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 275 / Height mm = 551 / Depth mm = 237

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3210-1KE31-1UF1