Siemens 6SL3210-5BB17-5UV1

AC MOTOR, 200VAC - 240VAC, 750W, 4.2A; Available until stocks are exhausted
$ 411.09
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL3210-5BB17-5UV1.

Newark

Datasheet1 page5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.62%

Descriptions

Descriptions of Siemens 6SL3210-5BB17-5UV1 provided by its distributors.

AC MOTOR, 200VAC - 240VAC, 750W, 4.2A; Available until stocks are exhausted
Siemens 6SL32105BB175UV1 AC Variable Frequency Drive. Siemens SINAMICS AC Frequency Inverter, 1/3-Phase Unfiltered, Series: V20, 200 to 240 VAC, 4.2 A, 3/4 hp, 1 hp, 68 mm Width, 128 mm Depth, 142 mm Height, IP20, BOP, Push-Through/Side by Side/Wall Mount. Additional Description: SIEM-6SL32105BB175UV1 SINAMICS V20. 1AC230V 0.75KW UNFILTERED. Catalog Description: SINAMICS V20 1AC200-240V -10/+10% 47-63HZ RATED POWER 0.75KW / 0.75HP WITH 150%OVERLOAD FOR 60SEC UNFILTERED I/O-INTERFACE 4DI. 2DO.2AI.1AO FIELDBUS USS/ MODBUS RTU WITH INBUILT BOP PROTECTION IP20/ UL OPEN TYPE SIZE FSAB 68x142x128(WXHXD).
Rated Power W = 750 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 240 / Rated Current A = 4.2 / Clock/Pulse Frequency Max. kHz = 8 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Output Type = Transistor / Digital Output Type = Relay / Interface Type = MODBUS RTU / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = SINAMICS V20 / Mounting Type = Wall Mount / Mounting Type = Side-by-Side Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 68 / Height mm = 142 / Depth mm = 128

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3 210-5BB17-5UV1
  • 6SL32105BB175UV1